
GCJ31BR7LV223KW01L | |
|---|---|
DigiKey Part Number | 490-GCJ31BR7LV223KW01LTR-ND - Tape & Reel (TR) 490-GCJ31BR7LV223KW01LCT-ND - Cut Tape (CT) 490-GCJ31BR7LV223KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31BR7LV223KW01L |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31BR7LV223KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13500 € | 6,75 € |
| 100 | 0,11990 € | 11,99 € |
| 500 | 0,09458 € | 47,29 € |
| 1.000 | 0,08677 € | 86,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07493 € | 224,79 € |
| 6.000 | 0,07035 € | 422,10 € |
| 9.000 | 0,06806 € | 612,54 € |
| 15.000 | 0,06552 € | 982,80 € |
| 21.000 | 0,06404 € | 1.344,84 € |
| 30.000 | 0,06261 € | 1.878,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

