
GCJ31BR7LV223KW01K | |
|---|---|
DigiKey Part Number | 490-GCJ31BR7LV223KW01KTR-ND - Tape & Reel (TR) 490-GCJ31BR7LV223KW01KCT-ND - Cut Tape (CT) 490-GCJ31BR7LV223KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31BR7LV223KW01K |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13320 € | 6,66 € |
| 100 | 0,11840 € | 11,84 € |
| 500 | 0,09340 € | 46,70 € |
| 1.000 | 0,08570 € | 85,70 € |
| 2.500 | 0,07756 € | 193,90 € |
| 5.000 | 0,07266 € | 363,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06667 € | 666,70 € |
| 20.000 | 0,06344 € | 1.268,80 € |
| 30.000 | 0,06183 € | 1.854,90 € |
| 50.000 | 0,06004 € | 3.002,00 € |
| 70.000 | 0,05899 € | 4.129,30 € |
| 100.000 | 0,05799 € | 5.799,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

