
GCJ31BR72J332KXJ1L | |
|---|---|
DigiKey Part Number | 490-GCJ31BR72J332KXJ1LTR-ND - Tape & Reel (TR) 490-GCJ31BR72J332KXJ1LCT-ND - Cut Tape (CT) 490-GCJ31BR72J332KXJ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31BR72J332KXJ1L |
Description | CAP CER 3300PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31BR72J332KXJ1L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11140 € | 5,57 € |
| 100 | 0,09860 € | 9,86 € |
| 500 | 0,07706 € | 38,53 € |
| 1.000 | 0,07041 € | 70,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06043 € | 181,29 € |
| 6.000 | 0,05654 € | 339,24 € |
| 9.000 | 0,05459 € | 491,31 € |
| 15.000 | 0,05243 € | 786,45 € |
| 21.000 | 0,05117 € | 1.074,57 € |
| 30.000 | 0,04995 € | 1.498,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

