Parametric Equivalent
Parametric Equivalent

GCJ31BR72J103KXJ1K | |
|---|---|
DigiKey Part Number | 490-GCJ31BR72J103KXJ1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ31BR72J103KXJ1K |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31BR72J103KXJ1K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H4X7R2J103K115AE | TDK | 2.652 | 445-8796-1-ND | 0,28000 € | Parametric Equivalent |
| MCJCS31QAB7103KTPA01 | Taiyo Yuden | 11.693 | 587-MCJCS31QAB7103KTPA01CT-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05059 € | 505,90 € |
| Unit Price without VAT: | 0,05059 € |
|---|---|
| Unit Price with VAT: | 0,06020 € |



