
GCJ31BR72J102KXJ1L | |
|---|---|
DigiKey Part Number | 490-5606-2-ND - Tape & Reel (TR) 490-5606-1-ND - Cut Tape (CT) 490-5606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31BR72J102KXJ1L |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31BR72J102KXJ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,09650 € | 9,65 € |
| 500 | 0,07526 € | 37,63 € |
| 1.000 | 0,06870 € | 68,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05890 € | 176,70 € |
| 6.000 | 0,05507 € | 330,42 € |
| 9.000 | 0,05315 € | 478,35 € |
| 15.000 | 0,05102 € | 765,30 € |
| 21.000 | 0,04978 € | 1.045,38 € |
| 30.000 | 0,04858 € | 1.457,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

