
GCJ21BR72E103KXJ3L | |
|---|---|
DigiKey Part Number | 490-5595-2-ND - Tape & Reel (TR) 490-5595-1-ND - Cut Tape (CT) 490-5595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR72E103KXJ3L |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR72E103KXJ3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07460 € | 3,73 € |
| 100 | 0,06540 € | 6,54 € |
| 500 | 0,05002 € | 25,01 € |
| 1.000 | 0,04527 € | 45,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03829 € | 114,87 € |
| 6.000 | 0,03551 € | 213,06 € |
| 9.000 | 0,03412 € | 307,08 € |
| 15.000 | 0,03258 € | 488,70 € |
| 21.000 | 0,03168 € | 665,28 € |
| 30.000 | 0,03081 € | 924,30 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

