
GCJ21BR72A683KA01L | |
|---|---|
DigiKey Part Number | 490-5827-2-ND - Tape & Reel (TR) 490-5827-1-ND - Cut Tape (CT) 490-5827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR72A683KA01L |
Description | CAP CER 0.068UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR72A683KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,06780 € | 6,78 € |
| 500 | 0,05208 € | 26,04 € |
| 1.000 | 0,04722 € | 47,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04206 € | 126,18 € |
| 6.000 | 0,03907 € | 234,42 € |
| 9.000 | 0,03660 € | 329,40 € |
| 15.000 | 0,03592 € | 538,80 € |
| 21.000 | 0,03495 € | 733,95 € |
| 30.000 | 0,03402 € | 1.020,60 € |
| 36.000 | 0,03358 € | 1.208,88 € |
| 72.000 | 0,03242 € | 2.334,24 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

