
GCJ21BR72A473MA01L | |
|---|---|
DigiKey Part Number | 490-GCJ21BR72A473MA01LTR-ND - Tape & Reel (TR) 490-GCJ21BR72A473MA01LCT-ND - Cut Tape (CT) 490-GCJ21BR72A473MA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR72A473MA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR72A473MA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07440 € | 7,44 € |
| 500 | 0,05724 € | 28,62 € |
| 1.000 | 0,05198 € | 51,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04418 € | 132,54 € |
| 6.000 | 0,04110 € | 246,60 € |
| 9.000 | 0,03955 € | 355,95 € |
| 15.000 | 0,03784 € | 567,60 € |
| 21.000 | 0,03684 € | 773,64 € |
| 30.000 | 0,03588 € | 1.076,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

