Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCJ21BR72A333MA01L | |
|---|---|
DigiKey Part Number | 490-GCJ21BR72A333MA01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ21BR72A333MA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR72A333MA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BR72A333MA01K | Murata Electronics | 0 | 490-GCJ21BR72A333MA01KTR-ND | 0,03918 € | Parametric Equivalent |
| 0805Y1000333MET | Knowles Syfer | 0 | 0805Y1000333MET-ND | 0,39776 € | Parametric Equivalent |
| C0805X333M1RECAUTO | KEMET | 0 | C0805X333M1RECAUTO-ND | 0,04846 € | Parametric Equivalent |
| C0805X333M1RECAUTO7210 | KEMET | 0 | C0805X333M1RECAUTO7210-ND | 0,04512 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04418 € | 132,54 € |
| Unit Price without VAT: | 0,04418 € |
|---|---|
| Unit Price with VAT: | 0,05257 € |




