
GCJ21BR71H474KA12K | |
|---|---|
DigiKey Part Number | 490-GCJ21BR71H474KA12KTR-ND - Tape & Reel (TR) 490-GCJ21BR71H474KA12KCT-ND - Cut Tape (CT) 490-GCJ21BR71H474KA12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71H474KA12K |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71H474KA12K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,08630 € | 8,63 € |
| 500 | 0,06700 € | 33,50 € |
| 1.000 | 0,06105 € | 61,05 € |
| 2.500 | 0,05477 € | 136,93 € |
| 5.000 | 0,05098 € | 254,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04650 € | 465,00 € |
| 20.000 | 0,04402 € | 880,40 € |
| 30.000 | 0,04277 € | 1.283,10 € |
| 50.000 | 0,04139 € | 2.069,50 € |
| 70.000 | 0,04058 € | 2.840,60 € |
| 100.000 | 0,03980 € | 3.980,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

