Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCJ21BR71H224KA01K | |
|---|---|
DigiKey Part Number | 490-GCJ21BR71H224KA01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71H224KA01K |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71H224KA01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X224K5RECAUTO | KEMET | 1.759 | 399-17847-1-ND | 0,32000 € | Parametric Equivalent |
| C0805X224K5RECAUTO7210 | KEMET | 0 | C0805X224K5RECAUTO7210-ND | 0,04512 € | Parametric Equivalent |
| CGA4J2X7R1H224K125AE | TDK | 8.005 | 445-173771-1-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04159 € | 415,90 € |
| Unit Price without VAT: | 0,04159 € |
|---|---|
| Unit Price with VAT: | 0,04949 € |



