Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCJ21BR71E684MA12L | |
|---|---|
DigiKey Part Number | 490-GCJ21BR71E684MA12LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71E684MA12L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71E684MA12L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BR71E684MA12K | Murata Electronics | 0 | 490-GCJ21BR71E684MA12KTR-ND | 0,05321 € | Parametric Equivalent |
| C0805X684M3RECAUTO | KEMET | 0 | C0805X684M3RECAUTO-ND | 0,08331 € | Parametric Equivalent |
| C0805X684M3RECAUTO7210 | KEMET | 0 | C0805X684M3RECAUTO7210-ND | 0,04512 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05944 € | 178,32 € |
| Unit Price without VAT: | 0,05944 € |
|---|---|
| Unit Price with VAT: | 0,07073 € |



