
GCJ21BR71E225KA01K | |
|---|---|
DigiKey Part Number | 490-GCJ21BR71E225KA01KTR-ND - Tape & Reel (TR) 490-GCJ21BR71E225KA01KCT-ND - Cut Tape (CT) 490-GCJ21BR71E225KA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71E225KA01K |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71E225KA01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14100 € | 7,05 € |
| 100 | 0,12540 € | 12,54 € |
| 500 | 0,09920 € | 49,60 € |
| 1.000 | 0,09112 € | 91,12 € |
| 2.500 | 0,08260 € | 206,50 € |
| 5.000 | 0,07746 € | 387,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07115 € | 711,50 € |
| 20.000 | 0,06777 € | 1.355,40 € |
| 30.000 | 0,06608 € | 1.982,40 € |
| 50.000 | 0,06421 € | 3.210,50 € |
| 70.000 | 0,06311 € | 4.417,70 € |
| 100.000 | 0,06205 € | 6.205,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

