
GCJ21BR71E105KA12L | |
|---|---|
DigiKey Part Number | 490-5802-2-ND - Tape & Reel (TR) 490-5802-1-ND - Cut Tape (CT) 490-5802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71E105KA12L |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71E105KA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13940 € | 6,97 € |
| 100 | 0,12390 € | 12,39 € |
| 500 | 0,09794 € | 48,97 € |
| 1.000 | 0,08992 € | 89,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07773 € | 233,19 € |
| 6.000 | 0,07303 € | 438,18 € |
| 9.000 | 0,07067 € | 636,03 € |
| 15.000 | 0,06806 € | 1.020,90 € |
| 21.000 | 0,06654 € | 1.397,34 € |
| 30.000 | 0,06507 € | 1.952,10 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

