Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCJ21BR71C684KA01K | |
|---|---|
DigiKey Part Number | 490-GCJ21BR71C684KA01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71C684KA01K |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71C684KA01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BR71C684KA01L | Murata Electronics | 0 | 490-GCJ21BR71C684KA01LTR-ND | 0,05258 € | Parametric Equivalent |
| C0805X684K4RECAUTO | KEMET | 0 | C0805X684K4RECAUTO-ND | 0,04885 € | Parametric Equivalent |
| C0805X684K4RECAUTO7210 | KEMET | 0 | C0805X684K4RECAUTO7210-ND | 0,04548 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04688 € | 468,80 € |
| Unit Price without VAT: | 0,04688 € |
|---|---|
| Unit Price with VAT: | 0,05579 € |



