
GCJ21BR71C225KA13L | |
|---|---|
DigiKey Part Number | 490-5801-2-ND - Tape & Reel (TR) 490-5801-1-ND - Cut Tape (CT) 490-5801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71C225KA13L |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71C225KA13L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,09650 € | 9,65 € |
| 500 | 0,07534 € | 37,67 € |
| 1.000 | 0,06881 € | 68,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05902 € | 177,06 € |
| 6.000 | 0,05519 € | 331,14 € |
| 9.000 | 0,05328 € | 479,52 € |
| 15.000 | 0,05115 € | 767,25 € |
| 21.000 | 0,04991 € | 1.048,11 € |
| 30.000 | 0,04872 € | 1.461,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

