2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BR71A225MA01K

DigiKey Part Number
490-GCJ21BR71A225MA01KTR-ND - Tape & Reel (TR)
490-GCJ21BR71A225MA01KCT-ND - Cut Tape (CT)
490-GCJ21BR71A225MA01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BR71A225MA01K
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BR71A225MA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.785
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13400 €1,34 €
500,09700 €4,85 €
1000,08570 €8,57 €
5000,06644 €33,22 €
1.0000,06050 €60,50 €
2.5000,05424 €135,60 €
5.0000,05047 €252,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04602 €460,20 €
20.0000,04354 €870,80 €
30.0000,04230 €1.269,00 €
50.0000,04092 €2.046,00 €
70.0000,04012 €2.808,40 €
100.0000,03934 €3.934,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €