
GCJ21BL8YA474KA01L | |
|---|---|
DigiKey Part Number | 490-GCJ21BL8YA474KA01LTR-ND - Tape & Reel (TR) 490-GCJ21BL8YA474KA01LCT-ND - Cut Tape (CT) 490-GCJ21BL8YA474KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BL8YA474KA01L |
Description | CAP CER 0.47UF 35V X8L 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BL8YA474KA01L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,11310 € | 11,31 € |
| 500 | 0,08894 € | 44,47 € |
| 1.000 | 0,08150 € | 81,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07025 € | 210,75 € |
| 6.000 | 0,06589 € | 395,34 € |
| 9.000 | 0,06371 € | 573,39 € |
| 15.000 | 0,06129 € | 919,35 € |
| 21.000 | 0,05988 € | 1.257,48 € |
| 30.000 | 0,05852 € | 1.755,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

