GCJ21BL8YA154KA01L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,06305 €
Datasheet
0.15 µF ±10% 35V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BL8YA154KA01L

DigiKey Part Number
490-GCJ21BL8YA154KA01LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCJ21BL8YA154KA01L
Description
CAP CER 0.15UF 35V X8L 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 35V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BL8YA154KA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ21BL8YA154KA01KMurata Electronics0490-GCJ21BL8YA154KA01KTR-ND0,06305 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07011 €210,33 €
Manufacturers Standard Package
Unit Price without VAT:0,07011 €
Unit Price with VAT:0,08343 €