0.47 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BL8EH474KA07L

DigiKey Part Number
490-GCJ21BL8EH474KA07LTR-ND - Tape & Reel (TR)
490-GCJ21BL8EH474KA07LCT-ND - Cut Tape (CT)
490-GCJ21BL8EH474KA07LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BL8EH474KA07L
Description
CAP CER 0.47UF 50V X8L 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BL8EH474KA07L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17500 €1,75 €
500,12780 €6,39 €
1000,11330 €11,33 €
5000,08918 €44,59 €
1.0000,08171 €81,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07043 €211,29 €
6.0000,06606 €396,36 €
9.0000,06387 €574,83 €
15.0000,06144 €921,60 €
21.0000,06002 €1.260,42 €
30.0000,05866 €1.759,80 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €