Parametric Equivalent

GCJ21BL81E124KA01K | |
|---|---|
DigiKey Part Number | 490-GCJ21BL81E124KA01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ21BL81E124KA01K |
Description | CAP CER 0.12UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BL81E124KA01K Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BL81E124KA01L | Murata Electronics | 0 | 490-GCJ21BL81E124KA01LTR-ND | 0,07011 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06305 € | 630,50 € |
| Unit Price without VAT: | 0,06305 € |
|---|---|
| Unit Price with VAT: | 0,07503 € |


