GCJ21BC71C106KE02L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,09452 €
Datasheet

Parametric Equivalent


TDK
In Stock: 43.223
Unit Price: 0,44000 €
Datasheet
10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BC71C106KE02L

DigiKey Part Number
490-GCJ21BC71C106KE02LTR-ND - Tape & Reel (TR)
490-GCJ21BC71C106KE02LCT-ND - Cut Tape (CT)
490-GCJ21BC71C106KE02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BC71C106KE02L
Description
CAP CER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BC71C106KE02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ21BC71C106KE02KMurata Electronics0490-GCJ21BC71C106KE02KTR-ND0,09452 €Parametric Equivalent
CGA4J1X7S1C106K125AETDK43.223445-173674-1-ND0,44000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24600 €2,46 €
500,18340 €9,17 €
1000,16410 €16,41 €
5000,13150 €65,75 €
1.0000,12147 €121,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10596 €317,88 €
6.0000,10008 €600,48 €
9.0000,09713 €874,17 €
15.0000,09386 €1.407,90 €
21.0000,09195 €1.930,95 €
30.0000,09011 €2.703,30 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €