
GCJ21AR72E332KXJ1D | |
|---|---|
DigiKey Part Number | 490-5592-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ21AR72E332KXJ1D |
Description | CAP CER 3300PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21AR72E332KXJ1D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03574 € | 142,96 € |
| Unit Price without VAT: | 0,03574 € |
|---|---|
| Unit Price with VAT: | 0,04253 € |

