
GCJ21AR72E102KXJ1D | |
|---|---|
DigiKey Part Number | 490-5589-2-ND - Tape & Reel (TR) 490-5589-1-ND - Cut Tape (CT) 490-5589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21AR72E102KXJ1D |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21AR72E102KXJ1D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09400 € | 0,94 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,05860 € | 5,86 € |
| 500 | 0,04454 € | 22,27 € |
| 1.000 | 0,04022 € | 40,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03279 € | 131,16 € |
| 8.000 | 0,03046 € | 243,68 € |
| 12.000 | 0,02930 € | 351,60 € |
| 20.000 | 0,02800 € | 560,00 € |
| 28.000 | 0,02725 € | 763,00 € |
| 40.000 | 0,02652 € | 1.060,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

