Upgrade
Direct
Similar

GCJ219R71H333KA01D | |
|---|---|
DigiKey Part Number | 490-5846-2-ND - Tape & Reel (TR) 490-5846-1-ND - Cut Tape (CT) 490-5846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ219R71H333KA01D |
Description | CAP CER 0.033UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ219R71H333KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,20360 € | 10,18 € |
| 100 | 0,18280 € | 18,28 € |
| 500 | 0,14762 € | 73,81 € |
| 1.000 | 0,13678 € | 136,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12293 € | 491,72 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |




