
GCJ216R72A102KA01D | |
|---|---|
DigiKey Part Number | 490-5818-2-ND - Tape & Reel (TR) 490-5818-1-ND - Cut Tape (CT) 490-5818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ216R72A102KA01D |
Description | CAP CER 1000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ216R72A102KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C102K4Z4A | KYOCERA AVX | 0 | 478-KAF21BR72A102KMTR-ND | 0,08223 € | Similar |
| C0805X102K1RACAUTO | KEMET | 6.000 | 399-C0805X102K1RACAUTOCT-ND | 0,39000 € | Similar |
| CEU4J2X7R2A102K125AE | TDK | 3.117 | 445-12033-1-ND | 0,22000 € | Similar |
| KAF21BR72A102KT | KYOCERA AVX | 20.606 | 478-KAF21BR72A102KTCT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22300 € | 11,15 € |
| 100 | 0,20040 € | 20,04 € |
| 500 | 0,16232 € | 81,16 € |
| 1.000 | 0,15055 € | 150,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12910 € | 516,40 € |
| 8.000 | 0,12273 € | 981,84 € |
| 12.000 | 0,11954 € | 1.434,48 € |
| 20.000 | 0,11600 € | 2.320,00 € |
| 28.000 | 0,11393 € | 3.190,04 € |
| 40.000 | 0,11194 € | 4.477,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

