Similar

GCJ216R71H392MA01D | |
|---|---|
DigiKey Part Number | 490-GCJ216R71H392MA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ216R71H392MA01D |
Description | CAP CER |
Customer Reference | |
Detailed Description | 3900 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ216R71H392MA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71H392MA01D | Murata Electronics | 0 | 490-GCJ188R71H392MA01DTR-ND | 0,01560 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06327 € | 253,08 € |
| Unit Price without VAT: | 0,06327 € |
|---|---|
| Unit Price with VAT: | 0,07529 € |


