Parametric Equivalent

GCJ188R92A682MA01J | |
|---|---|
DigiKey Part Number | 490-GCJ188R92A682MA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ188R92A682MA01J |
Description | CAP CER 6800PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R92A682MA01J Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R92A682MA01D | Murata Electronics | 0 | 490-GCJ188R92A682MA01DTR-ND | 0,04024 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03676 € | 367,60 € |
| Unit Price without VAT: | 0,03676 € |
|---|---|
| Unit Price with VAT: | 0,04374 € |


