Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R92A682KA01D

DigiKey Part Number
490-GCJ188R92A682KA01DTR-ND - Tape & Reel (TR)
490-GCJ188R92A682KA01DCT-ND - Cut Tape (CT)
490-GCJ188R92A682KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R92A682KA01D
Description
CAP CER 6800PF 100V X8R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R92A682KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.228
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10900 €1,09 €
500,07780 €3,89 €
1000,06820 €6,82 €
5000,05242 €26,21 €
1.0000,04755 €47,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03824 €152,96 €
8.0000,03484 €278,72 €
12.0000,03377 €405,24 €
20.0000,03285 €657,00 €
28.0000,03200 €896,00 €
40.0000,03118 €1.247,20 €
48.0000,03079 €1.477,92 €
96.0000,02997 €2.877,12 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €