Parametric Equivalent
Direct

GCJ188R92A102KA01D | |
|---|---|
DigiKey Part Number | 490-16475-2-ND - Tape & Reel (TR) 490-16475-1-ND - Cut Tape (CT) 490-16475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R92A102KA01D |
Description | CAP CER 1000PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R92A102KA01D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R92A102KA01J | Murata Electronics | 0 | 490-GCJ188R92A102KA01JTR-ND | 0,03705 € | Parametric Equivalent |
| CGA3E2X8R2A102K080AE | TDK | 0 | 445-173856-1-ND | 0,18000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07080 € | 7,08 € |
| 500 | 0,05442 € | 27,21 € |
| 1.000 | 0,04935 € | 49,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04056 € | 162,24 € |
| 8.000 | 0,03783 € | 302,64 € |
| 12.000 | 0,03645 € | 437,40 € |
| 20.000 | 0,03494 € | 698,80 € |
| 28.000 | 0,03405 € | 953,40 € |
| 40.000 | 0,03319 € | 1.327,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



