
GCJ188R91H224MA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R91H224MA01DTR-ND - Tape & Reel (TR) 490-GCJ188R91H224MA01DCT-ND - Cut Tape (CT) 490-GCJ188R91H224MA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R91H224MA01D |
Description | CAP CER 0.22UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R91H224MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08880 € | 4,44 € |
| 100 | 0,07820 € | 7,82 € |
| 500 | 0,06032 € | 30,16 € |
| 1.000 | 0,05482 € | 54,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04525 € | 181,00 € |
| 8.000 | 0,04228 € | 338,24 € |
| 12.000 | 0,04079 € | 489,48 € |
| 20.000 | 0,03914 € | 782,80 € |
| 28.000 | 0,03818 € | 1.069,04 € |
| 40.000 | 0,03725 € | 1.490,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

