
GCJ188R91H154KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R91H154KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R91H154KA01DCT-ND - Cut Tape (CT) 490-GCJ188R91H154KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R91H154KA01D |
Description | CAP CER 0.15UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R91H154KA01D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08620 € | 4,31 € |
| 100 | 0,07590 € | 7,59 € |
| 500 | 0,05850 € | 29,25 € |
| 1.000 | 0,05314 € | 53,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04383 € | 175,32 € |
| 8.000 | 0,04094 € | 327,52 € |
| 12.000 | 0,03949 € | 473,88 € |
| 20.000 | 0,03788 € | 757,60 € |
| 28.000 | 0,03694 € | 1.034,32 € |
| 40.000 | 0,03604 € | 1.441,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

