
GCJ188R91H104KA01D | |
|---|---|
DigiKey Part Number | 490-14412-2-ND - Tape & Reel (TR) 490-14412-1-ND - Cut Tape (CT) 490-14412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R91H104KA01D |
Description | CAP CER 0.1UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R91H104KA01D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12100 € | 1,21 € |
| 50 | 0,08680 € | 4,34 € |
| 100 | 0,07650 € | 7,65 € |
| 500 | 0,05898 € | 29,49 € |
| 1.000 | 0,05357 € | 53,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04418 € | 176,72 € |
| 8.000 | 0,04126 € | 330,08 € |
| 12.000 | 0,03980 € | 477,60 € |
| 20.000 | 0,03819 € | 763,80 € |
| 28.000 | 0,03724 € | 1.042,72 € |
| 40.000 | 0,03633 € | 1.453,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

