GCJ188R91H103MA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,04062 €
Datasheet
10000 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R91H103MA01D

DigiKey Part Number
490-GCJ188R91H103MA01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCJ188R91H103MA01D
Description
CAP CER 10000PF 50V X8R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R91H103MA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04412 €176,48 €
Manufacturers Standard Package
Unit Price without VAT:0,04412 €
Unit Price with VAT:0,05250 €