
GCJ188R72A223KA01D | |
|---|---|
DigiKey Part Number | 490-5769-2-ND - Tape & Reel (TR) 490-5769-1-ND - Cut Tape (CT) 490-5769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R72A223KA01D |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R72A223KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09580 € | 4,79 € |
| 100 | 0,08450 € | 8,45 € |
| 500 | 0,06542 € | 32,71 € |
| 1.000 | 0,05957 € | 59,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04934 € | 197,36 € |
| 8.000 | 0,04617 € | 369,36 € |
| 12.000 | 0,04458 € | 534,96 € |
| 20.000 | 0,04283 € | 856,60 € |
| 28.000 | 0,04180 € | 1.170,40 € |
| 40.000 | 0,04081 € | 1.632,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

