
GCJ188R71H224KA01J | |
|---|---|
DigiKey Part Number | 490-GCJ188R71H224KA01JTR-ND - Tape & Reel (TR) 490-GCJ188R71H224KA01JCT-ND - Cut Tape (CT) 490-GCJ188R71H224KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71H224KA01J |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71H224KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,04980 € | 4,98 € |
| 500 | 0,03752 € | 18,76 € |
| 1.000 | 0,03374 € | 33,74 € |
| 2.500 | 0,02977 € | 74,42 € |
| 5.000 | 0,02737 € | 136,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02662 € | 266,20 € |
| 20.000 | 0,02492 € | 498,40 € |
| 30.000 | 0,02407 € | 722,10 € |
| 50.000 | 0,02313 € | 1.156,50 € |
| 70.000 | 0,02258 € | 1.580,60 € |
| 100.000 | 0,02205 € | 2.205,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

