
GCJ188R71H104MA12D | |
|---|---|
DigiKey Part Number | 490-GCJ188R71H104MA12DTR-ND - Tape & Reel (TR) 490-GCJ188R71H104MA12DCT-ND - Cut Tape (CT) 490-GCJ188R71H104MA12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71H104MA12D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71H104MA12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03770 € | 3,77 € |
| 500 | 0,02802 € | 14,01 € |
| 1.000 | 0,02503 € | 25,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01999 € | 79,96 € |
| 8.000 | 0,01839 € | 147,12 € |
| 12.000 | 0,01758 € | 210,96 € |
| 20.000 | 0,01669 € | 333,80 € |
| 28.000 | 0,01617 € | 452,76 € |
| 40.000 | 0,01567 € | 626,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

