Parametric Equivalent
Parametric Equivalent

GCJ188R71E683KA12D | |
|---|---|
DigiKey Part Number | 490-GCJ188R71E683KA12DTR-ND - Tape & Reel (TR) 490-GCJ188R71E683KA12DCT-ND - Cut Tape (CT) 490-GCJ188R71E683KA12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71E683KA12D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71E683KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04460 € | 2,23 € |
| 100 | 0,03860 € | 3,86 € |
| 500 | 0,02876 € | 14,38 € |
| 1.000 | 0,02572 € | 25,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02056 € | 82,24 € |
| 8.000 | 0,01892 € | 151,36 € |
| 12.000 | 0,01810 € | 217,20 € |
| 20.000 | 0,01719 € | 343,80 € |
| 28.000 | 0,01666 € | 466,48 € |
| 40.000 | 0,01615 € | 646,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |



