
GCJ188R71E472KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R71E472KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R71E472KA01DCT-ND - Cut Tape (CT) 490-GCJ188R71E472KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71E472KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71E472KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03070 € | 3,07 € |
| 500 | 0,02256 € | 11,28 € |
| 1.000 | 0,02006 € | 20,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01587 € | 63,48 € |
| 8.000 | 0,01452 € | 116,16 € |
| 12.000 | 0,01385 € | 166,20 € |
| 20.000 | 0,01311 € | 262,20 € |
| 28.000 | 0,01267 € | 354,76 € |
| 40.000 | 0,01225 € | 490,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

