Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCJ188R71E333KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R71E333KA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ188R71E333KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71E333KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71E333KA01J | Murata Electronics | 0 | 490-GCJ188R71E333KA01JTR-ND | 0,01645 € | Parametric Equivalent |
| 0603Y0250333KXTM01 | Knowles Syfer | 0 | 1608-0603Y0250333KXTM01TR-ND | 0,23528 € | Parametric Equivalent |
| C0603X333K3RECAUTO | KEMET | 0 | C0603X333K3RECAUTO-ND | 0,02324 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01838 € | 73,52 € |
| Unit Price without VAT: | 0,01838 € |
|---|---|
| Unit Price with VAT: | 0,02187 € |




