
GCJ188R71E183KA01J | |
|---|---|
DigiKey Part Number | 490-GCJ188R71E183KA01JTR-ND - Tape & Reel (TR) 490-GCJ188R71E183KA01JCT-ND - Cut Tape (CT) 490-GCJ188R71E183KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71E183KA01J |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71E183KA01J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03390 € | 3,39 € |
| 500 | 0,02504 € | 12,52 € |
| 1.000 | 0,02232 € | 22,32 € |
| 2.500 | 0,01946 € | 48,65 € |
| 5.000 | 0,01774 € | 88,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01586 € | 158,60 € |
| 20.000 | 0,01473 € | 294,60 € |
| 30.000 | 0,01416 € | 424,80 € |
| 50.000 | 0,01354 € | 677,00 € |
| 70.000 | 0,01317 € | 921,90 € |
| 100.000 | 0,01282 € | 1.282,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

