
GCJ188R71C474KA12D | |
|---|---|
DigiKey Part Number | 490-5812-2-ND - Tape & Reel (TR) 490-5812-1-ND - Cut Tape (CT) 490-5812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71C474KA12D |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71C474KA12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,05460 € | 5,46 € |
| 500 | 0,04130 € | 20,65 € |
| 1.000 | 0,03724 € | 37,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03026 € | 121,04 € |
| 8.000 | 0,02807 € | 224,56 € |
| 12.000 | 0,02697 € | 323,64 € |
| 20.000 | 0,02576 € | 515,20 € |
| 28.000 | 0,02504 € | 701,12 € |
| 40.000 | 0,02436 € | 974,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

