
GCJ188R71C474KA12D | |
|---|---|
DigiKey Part Number | 490-5812-2-ND - Tape & Reel (TR) 490-5812-1-ND - Cut Tape (CT) 490-5812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71C474KA12D |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71C474KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05530 € | 5,53 € |
| 500 | 0,04182 € | 20,91 € |
| 1.000 | 0,03771 € | 37,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03065 € | 122,60 € |
| 8.000 | 0,02842 € | 227,36 € |
| 12.000 | 0,02731 € | 327,72 € |
| 20.000 | 0,02608 € | 521,60 € |
| 28.000 | 0,02536 € | 710,08 € |
| 40.000 | 0,02467 € | 986,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

