Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCJ188R71C473KA01J | |
|---|---|
DigiKey Part Number | 490-GCJ188R71C473KA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ188R71C473KA01J |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71C473KA01J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71C473KA01D | Murata Electronics | 4.061 | 490-GCJ188R71C473KA01DCT-ND | 0,09000 € | Parametric Equivalent |
| C0603X473K4RECAUTO | KEMET | 0 | C0603X473K4RECAUTO-ND | 0,02115 € | Parametric Equivalent |
| C0603X473K4RECAUTO7411 | KEMET | 0 | C0603X473K4RECAUTO7411-ND | 0,01974 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01424 € | 142,40 € |
| Unit Price without VAT: | 0,01424 € |
|---|---|
| Unit Price with VAT: | 0,01695 € |



