
GCJ188R71C334KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R71C334KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R71C334KA01DCT-ND - Cut Tape (CT) 490-GCJ188R71C334KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71C334KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71C334KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71C334KA01J | Murata Electronics | 16.043 | 490-GCJ188R71C334KA01JCT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,03980 € | 3,98 € |
| 500 | 0,02964 € | 14,82 € |
| 1.000 | 0,02653 € | 26,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02125 € | 85,00 € |
| 8.000 | 0,01957 € | 156,56 € |
| 12.000 | 0,01873 € | 224,76 € |
| 20.000 | 0,01780 € | 356,00 € |
| 28.000 | 0,01726 € | 483,28 € |
| 40.000 | 0,01674 € | 669,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

