Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCJ188R71C333MA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R71C333MA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ188R71C333MA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71C333MA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71C333MA01J | Murata Electronics | 0 | 490-GCJ188R71C333MA01JTR-ND | 0,01424 € | Parametric Equivalent |
| C0603X333M4RECAUTO | KEMET | 0 | C0603X333M4RECAUTO-ND | 0,01432 € | Parametric Equivalent |
| C0603X333M4RECAUTO7411 | KEMET | 0 | C0603X333M4RECAUTO7411-ND | 0,01396 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01597 € | 63,88 € |
| Unit Price without VAT: | 0,01597 € |
|---|---|
| Unit Price with VAT: | 0,01900 € |



