
GCJ188R71C274KA01J | |
|---|---|
DigiKey Part Number | 490-GCJ188R71C274KA01JTR-ND - Tape & Reel (TR) 490-GCJ188R71C274KA01JCT-ND - Cut Tape (CT) 490-GCJ188R71C274KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71C274KA01J |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71C274KA01J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04620 € | 2,31 € |
| 100 | 0,04010 € | 4,01 € |
| 500 | 0,02988 € | 14,94 € |
| 1.000 | 0,02675 € | 26,75 € |
| 2.500 | 0,02344 € | 58,60 € |
| 5.000 | 0,02145 € | 107,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01925 € | 192,50 € |
| 20.000 | 0,01794 € | 358,80 € |
| 30.000 | 0,01729 € | 518,70 € |
| 50.000 | 0,01657 € | 828,50 € |
| 70.000 | 0,01614 € | 1.129,80 € |
| 100.000 | 0,01573 € | 1.573,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

