
GCJ188R70J225KE01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R70J225KE01DTR-ND - Tape & Reel (TR) 490-GCJ188R70J225KE01DCT-ND - Cut Tape (CT) 490-GCJ188R70J225KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R70J225KE01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R70J225KE01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08840 € | 4,42 € |
| 100 | 0,07790 € | 7,79 € |
| 500 | 0,06012 € | 30,06 € |
| 1.000 | 0,05464 € | 54,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04512 € | 180,48 € |
| 8.000 | 0,04216 € | 337,28 € |
| 12.000 | 0,04068 € | 488,16 € |
| 20.000 | 0,03904 € | 780,80 € |
| 28.000 | 0,03808 € | 1.066,24 € |
| 40.000 | 0,03716 € | 1.486,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

