
GCJ188L8EH224KA07D | |
|---|---|
DigiKey Part Number | 490-GCJ188L8EH224KA07DTR-ND - Tape & Reel (TR) 490-GCJ188L8EH224KA07DCT-ND - Cut Tape (CT) 490-GCJ188L8EH224KA07DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188L8EH224KA07D |
Description | CAP CER 0.22UF 50V X8L 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188L8EH224KA07D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,05690 € | 5,69 € |
| 500 | 0,04318 € | 21,59 € |
| 1.000 | 0,03895 € | 38,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03171 € | 126,84 € |
| 8.000 | 0,02943 € | 235,44 € |
| 12.000 | 0,02829 € | 339,48 € |
| 20.000 | 0,02703 € | 540,60 € |
| 28.000 | 0,02629 € | 736,12 € |
| 40.000 | 0,02558 € | 1.023,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

