Parametric Equivalent

GCJ188L81E224KA01J | |
|---|---|
DigiKey Part Number | 490-GCJ188L81E224KA01JTR-ND - Tape & Reel (TR) 490-GCJ188L81E224KA01JCT-ND - Cut Tape (CT) 490-GCJ188L81E224KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188L81E224KA01J |
Description | CAP CER 0.22UF 25V X8L 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188L81E224KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05420 € | 2,71 € |
| 100 | 0,04720 € | 4,72 € |
| 500 | 0,03548 € | 17,74 € |
| 1.000 | 0,03188 € | 31,88 € |
| 2.500 | 0,02808 € | 70,20 € |
| 5.000 | 0,02580 € | 129,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02324 € | 232,40 € |
| 20.000 | 0,02175 € | 435,00 € |
| 30.000 | 0,02099 € | 629,70 € |
| 50.000 | 0,02016 € | 1.008,00 € |
| 70.000 | 0,01968 € | 1.377,60 € |
| 100.000 | 0,01921 € | 1.921,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


